Photo Not Available
SR121A101JAAAP2 100pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number SR121A101JAAAP2-ND
Copy   SR121A101JAAAP2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR121A101JAAAP2

Copy   SR121A101JAAAP2
Description CAP CER 100PF 100V C0G/NP0 RAD
Copy   CAP CER 100PF 100V C0G/NP0 RAD
Detailed Description

100pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   100pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SR121A101JAAAP1-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:11:28 12/18/2018