SR072A120KAATR1 12pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number SR072A120KAATR1-ND
Copy   SR072A120KAATR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR072A120KAATR1

Copy   SR072A120KAATR1
Description CAP CER 12PF 200V NP0 RADIAL
Copy   CAP CER 12PF 200V NP0 RADIAL
Detailed Description

12pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial

Copy   12pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets SR SkyCap® Series
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SR SkyCap® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SkyCap® SR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 12pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.100" (2.54mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500

10:20:44 10/16/2018