Add To Favorites
Product Overview
Digi-Key Part Number 478-3494-1-ND
Quantity Available 6,985
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA2R7BAT1A

Description CAP CER 2.7PF 250V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.7pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)

Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3494-1

15:39:37 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.78100 $7.81
100 0.55880 $55.88
500 0.43264 $216.32
1,000 0.37254 $372.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3494-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28738
  • Digi-Reel® ? : 478-3494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback