Product Overview
Digi-Key Part Number | 478-3502-1-ND |
---|---|
Quantity Available |
5,183
Can ship immediately |
Manufacturer |
AVX Corporation |
Manufacturer Part Number |
SQCSVA100JAT1A |
Description | CAP CER 10PF 250V 0603 |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 13 Weeks |
Detailed Description |
10pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric) |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
Featured Product | ||
EDA / CAD Models | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
SQ Series
|
07:52:00 4/24/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 0.87000 | $0.87 |
10 | 0.65800 | $6.58 |
100 | 0.47060 | $47.06 |
500 | 0.36432 | $182.16 |
1,000 | 0.31372 | $313.72 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: