Add To Favorites
Product Overview
Digi-Key Part Number 478-10596-1-ND
Copy   478-10596-1-ND
Quantity Available 2,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCB9M681KAJME

Copy   SQCB9M681KAJME
Description CAP CER 680PF 300V 1111
Copy   CAP CER 680PF 300V 1111
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680pF ±10% 300V Ceramic Capacitor M 1111 (2828 Metric)

Copy   680pF ±10% 300V Ceramic Capacitor M 1111 (2828 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
HTML Datasheet SQ Series, Ulta Low ESR MLC
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 300V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10596-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.19200 $21.92
100 1.67360 $167.36
500 1.27512 $637.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10596-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.97020
  • Digi-Reel® ? : 478-10596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,028 - Immediate
  • Unit Price: Digi-Reel®

08:10:06 9/22/2018