Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 1.98300 $19.83
100 1.51420 $151.42
500 1.15368 $576.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2634-1-ND
Copy   478-2634-1-ND
Quantity Available 942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCB7M6R8CAJME

Copy   SQCB7M6R8CAJME
Description CAP CER 6.8PF 500V 1111
Copy   CAP CER 6.8PF 500V 1111
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8pF ±0.25pF 500V Ceramic Capacitor M 1111 (2828 Metric)

Copy   6.8pF ±0.25pF 500V Ceramic Capacitor M 1111 (2828 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
HTML Datasheet SQ Series, Ulta Low ESR MLC
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.25pF
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2634-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2634-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.87780
  • Digi-Reel® ? : 478-2634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M6R8CAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00320
  • Bulk ? : SQCB7M6R8CAJWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:49:29 1/16/2019