Add To Favorites
SQCB2M391JATME\500 390pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12640 $563.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQCB2M391JATME\500-ND
Copy   SQCB2M391JATME\500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCB2M391JATME\500

Copy   SQCB2M391JATME\500
Description CAP CER 390PF 200V 1111
Copy   CAP CER 390PF 200V 1111
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

390pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)

Copy   390pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SQ Series, Ulta Low ESR MLC
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

14:09:38 12/16/2018