Add To Favorites
SQCB2M331JATME\500 330pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)
Product Overview
Digi-Key Part Number SQCB2M331JATME\500-ND
Copy   SQCB2M331JATME\500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCB2M331JATME\500

Copy   SQCB2M331JATME\500
Description CAP CER 330PF 200V 1111
Copy   CAP CER 330PF 200V 1111
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)

Copy   330pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SQ Series, Ulta Low ESR MLC
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12640 $563.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SQCB2M331JATWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:00:33 9/23/2018