Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.21400 $12.14
100 0.91080 $91.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5836-1-ND
Copy   478-5836-1-ND
Quantity Available 1,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCAVM390JATME/500

Copy   SQCAVM390JATME/500
Description CAP CER 39PF 250V 0505
Copy   CAP CER 39PF 250V 0505
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

39pF ±5% 250V Ceramic Capacitor M 0505 (1313 Metric)

Copy   39pF ±5% 250V Ceramic Capacitor M 0505 (1313 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
HTML Datasheet SQ Series, Ulta Low ESR MLC
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5836-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5836-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.59840
  • Digi-Reel® ? : 478-5836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,918 - Immediate
  • Unit Price: Digi-Reel®

03:19:20 10/16/2018