Product Overview
Digi-Key Part Number 478-2690-1-ND
Copy   478-2690-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCAEM5R6CAJME

Copy   SQCAEM5R6CAJME
Description CAP CER 5.6PF 150V 0505
Copy   CAP CER 5.6PF 150V 0505
Detailed Description

5.6pF ±0.25pF 150V Ceramic Capacitor M 0505 (1313 Metric)

Copy   5.6pF ±0.25pF 150V Ceramic Capacitor M 0505 (1313 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
HTML Datasheet SQ Series, Ulta Low ESR MLC
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 5.6pF
Tolerance ±0.25pF
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2690-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2690-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.74800
  • Bulk ? : SQCAEM5R6CAJWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

15:20:56 9/24/2018