Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.63500 $16.35
100 1.24860 $124.86
500 0.95128 $475.64
1,000 0.83237 $832.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2708-1-ND
Copy   478-2708-1-ND
Quantity Available 2,702
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCAEM101JAJME

Copy   SQCAEM101JAJME
Description CAP CER 100PF 150V 0505
Copy   CAP CER 100PF 150V 0505
Detailed Description

100pF ±5% 150V Ceramic Capacitor M 0505 (1313 Metric)

Copy   100pF ±5% 150V Ceramic Capacitor M 0505 (1313 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
HTML Datasheet SQ Series, Ulta Low ESR MLC
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQ Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2708-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2708-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.72380
  • Digi-Reel® ? : 478-2708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,702 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCAEM101JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.88000
  • Bulk ? : SQCAEM101JAJWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:15:39 10/22/2018