Add To Favorites
SQCAEM0R5BAJME 0.5pF ±0.1pF 150V Ceramic Capacitor M 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12860 $2,257.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2671-2-ND
Copy   478-2671-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCAEM0R5BAJME

Copy   SQCAEM0R5BAJME
Description CAP CER 0.5PF 150V 0505
Copy   CAP CER 0.5PF 150V 0505
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.5pF ±0.1pF 150V Ceramic Capacitor M 0505 (1313 Metric)

Copy   0.5pF ±0.1pF 150V Ceramic Capacitor M 0505 (1313 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
HTML Datasheet SQ Series, Ulta Low ESR MLC
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.57mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 478-2671-2
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQCAEM0R5BAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33760
  • Bulk ? : SQCAEM0R5BAJWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

17:09:05 12/10/2018