Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.46000 $12.46
10 11.83700 $118.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4033-ND
Copy   478-4033-ND
Quantity Available 33
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK551E685ZAR

Copy   SK551E685ZAR
Description CAP CER 6.8UF 100V Z5U RADIAL
Copy   CAP CER 6.8UF 100V Z5U RADIAL
Detailed Description

6.8µF -20%, +80% 100V Ceramic Capacitor Z5U Radial

Copy   6.8µF -20%, +80% 100V Ceramic Capacitor Z5U Radial
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
PCN Obsolescence/ EOL Z5U Dielectric 14/Feb/2017
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SK
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 6.8µF
Tolerance -20%, +80%
Voltage - Rated 100V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.560" (14.22mm)
Thickness (Max) -
Lead Spacing 0.402" (10.20mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 478-4033

02:38:03 1/21/2019