Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 $5.68
10 5.10800 $51.08
100 3.85900 $385.90
500 3.17800 $1,589.00
1,000 2.95100 $2,951.00
2,500 2.89425 $7,235.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-4024-ND
Copy   478-4024-ND
Quantity Available 20,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK052C105KAR

Copy   SK052C105KAR
Description CAP CER 1UF 200V X7R RADIAL
Copy   CAP CER 1UF 200V X7R RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF ±10% 200V Ceramic Capacitor X7R Radial

Copy   1µF ±10% 200V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SE, SK Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.560" (14.22mm)
Thickness (Max) -
Lead Spacing 0.402" (10.20mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 478-4024

05:19:20 1/17/2019