Add To Favorites
Product Overview
Digi-Key Part Number 478-4020-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

SK047A103KAR

Description CAP CER 10000PF 500V NP0 RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10000pF ±10% 500V Ceramic Capacitor C0G, NP0 Radial

Documents & Media
Datasheets SMPS Capacitors (SK Style)
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog SE, SK Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SK
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.402" L x 0.200" W (10.20mm x 5.08mm)
Height - Seated (Max) 0.461" (11.72mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4020

20:14:55 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.28000 $10.28
10 9.76600 $97.66
100 7.71000 $771.00
500 6.83620 $3,418.10
1,000 6.42500 $6,425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback