Add To Favorites
SD2010S040S3R0 Diode Schottky 40V 3A (DC) Surface Mount 2010/DO-214AC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.43100 $4.31
100 0.29560 $29.56
500 0.20270 $101.35
1,000 0.15203 $152.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-7814-6-ND
Copy   478-7814-6-ND
Quantity Available 10,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD2010S040S3R0

Copy   SD2010S040S3R0
Description DIODE SCHOTTKY 40V 3A SMA
Copy   DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 3A (DC) Surface Mount 2010/DO-214AC

Copy   Diode Schottky 40V 3A (DC) Surface Mount 2010/DO-214AC
Documents & Media
Datasheets Schottky Barrier Rectifier Diode
Featured Product Schottky Diodes
HTML Datasheet Schottky Barrier Rectifier Diode
Online Catalog Schottky Barrier Rectifier Diode
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 2010/DO-214AC
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SD2010S040S3R0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7814-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7814-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.13530
  • Cut Tape (CT) ? : 478-7814-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,441 - Immediate
  • Unit Price: $0.55000

08:59:08 6/24/2019