Add To Favorites
SD0805S040S0R1 Diode Schottky 40V 100mA (DC) Surface Mount 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40000 $4.00
100 0.26290 $26.29
500 0.15532 $77.66
1,000 0.11948 $119.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-7801-6-ND
Copy   478-7801-6-ND
Quantity Available 3,407
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD0805S040S0R1

Copy   SD0805S040S0R1
Description DIODE SCHOTTKY 40V 100MA 0805
Copy   DIODE SCHOTTKY 40V 100MA 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 100mA (DC) Surface Mount 0805 (2012 Metric)

Copy   Diode Schottky 40V 100mA (DC) Surface Mount 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 500mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 30µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SD0805S04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61165DBVR - Texas Instruments | 296-27597-1-ND DigiKey Electronics
  • TPS61165DBVR
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price $1.87000
  • 296-27597-1-ND
  • GC1200050 - Diodes Incorporated | GC1200050CT-ND DigiKey Electronics
  • GC1200050
  • Diodes Incorporated
  • CRYSTAL 12.0000MHZ 16PF SMD
  • Unit Price $0.59000
  • GC1200050CT-ND
  • SD0805S020S1R0 - AVX Corporation | 478-7800-1-ND DigiKey Electronics
  • SD0805S020S1R0
  • AVX Corporation
  • DIODE SCHOTTKY 20V 1A 0805
  • Unit Price $0.40000
  • 478-7800-1-ND
  • 87520-0010BLF - Amphenol ICC (FCI) | 609-1045-ND DigiKey Electronics
  • 87520-0010BLF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 TYPEA 4POS R/A
  • Unit Price $0.73000
  • 609-1045-ND
Additional Resources
Standard Package ? 1
Other Names 478-7801-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7801-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10440
  • Cut Tape (CT) ? : 478-7801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,407 - Immediate
  • Unit Price: $0.57000

10:36:40 7/21/2019