USD
Favorite

Photo Not Available
SA405A103JAC 10000pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39200 $784.00

Submit a request for quotation on quantities greater than those displayed.

SA405A103JAC

Datasheet
Digi-Key Part Number SA405A103JAC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SA405A103JAC
Copy  
Description CAP CER 10000PF 50V NP0 AXIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10000pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial

Copy  
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000