SA305A432JAA 4300pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number SA305A432JAA-ND
Copy   SA305A432JAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA305A432JAA

Copy   SA305A432JAA
Description CAP CER 4300PF 50V NP0 AXIAL
Copy   CAP CER 4300PF 50V NP0 AXIAL
Detailed Description

4300pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial

Copy   4300pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

09:44:31 12/17/2018