Add To Favorites
SA115E334ZAC 0.33µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15056 $301.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SA115E334ZAC-ND
Copy   SA115E334ZAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA115E334ZAC

Copy   SA115E334ZAC
Description CAP CER 0.33UF 50V Z5U AXIAL
Copy   CAP CER 0.33UF 50V Z5U AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.33µF -20%, +80% 50V Ceramic Capacitor Z5U Axial

Copy   0.33µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

02:41:03 12/13/2018