SA105E333MAC 0.033µF ±20% 50V Ceramic Capacitor Z5U Axial
Product Overview
Digi-Key Part Number SA105E333MAC-ND
Copy   SA105E333MAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA105E333MAC

Copy   SA105E333MAC
Description CAP CER 0.033UF 50V Z5U AXIAL
Copy   CAP CER 0.033UF 50V Z5U AXIAL
Detailed Description

0.033µF ±20% 50V Ceramic Capacitor Z5U Axial

Copy   0.033µF ±20% 50V Ceramic Capacitor Z5U Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

03:51:16 10/15/2018