Add To Favorites
Photo Not Available
SA105C222KAR 2200pF ±10% 50V Ceramic Capacitor X7R Axial
Product Overview
Digi-Key Part Number SA105C222KAR-ND
Copy   SA105C222KAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA105C222KAR

Copy   SA105C222KAR
Description CAP CER 2200PF 50V X7R AXIAL
Copy   CAP CER 2200PF 50V X7R AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R Axial

Copy   2200pF ±10% 50V Ceramic Capacitor X7R Axial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1226PHTR-ND A222K15X7RF5TAA Vishay BC Components Tape & Reel (TR) ? 7,000 - Immediate
$0.04180 7,000
Documents & Media
Datasheets SA Series, SpinGuard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10030 $752.25

Submit a request for quotation on quantities greater than those displayed.

22:31:47 9/21/2018