SA102C391MAA 390pF ±20% 200V Ceramic Capacitor X7R Axial
Product Overview
Digi-Key Part Number SA102C391MAA-ND
Copy   SA102C391MAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA102C391MAA

Copy   SA102C391MAA
Description CAP CER 390PF 200V X7R AXIAL
Copy   CAP CER 390PF 200V X7R AXIAL
Detailed Description

390pF ±20% 200V Ceramic Capacitor X7R Axial

Copy   390pF ±20% 200V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 390pF
Tolerance ±20%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

05:18:26 12/15/2018