Add To Favorites
SA102C271KAA 270pF ±10% 200V Ceramic Capacitor X7R Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10030 $752.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SA102C271KAA-ND
Copy   SA102C271KAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA102C271KAA

Copy   SA102C271KAA
Description CAP CER 270PF 200V X7R AXIAL
Copy   CAP CER 270PF 200V X7R AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

270pF ±10% 200V Ceramic Capacitor X7R Axial

Copy   270pF ±10% 200V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

08:32:36 11/16/2018