Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SA102A390KAA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SA102A390KAA

Description CAP CER 39PF 200V NP0 AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial

Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 39pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 7,500

06:17:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10030 $752.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback