SA102A121KAC 120pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number SA102A121KAC-ND
Copy   SA102A121KAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA102A121KAC

Copy   SA102A121KAC
Description CAP CER 120PF 200V NP0 AXIAL
Copy   CAP CER 120PF 200V NP0 AXIAL
Detailed Description

120pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial

Copy   120pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 120pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

23:25:30 12/10/2018