Add To Favorites
SA102A100KAR 10pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10030 $752.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SA102A100KAR-ND
Copy   SA102A100KAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA102A100KAR

Copy   SA102A100KAR
Description CAP CER 10PF 200V NP0 AXIAL
Copy   CAP CER 10PF 200V NP0 AXIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial

Copy   10pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

18:16:47 12/18/2018