Add To Favorites
SA101C562KAC 5600pF ±10% 100V Ceramic Capacitor X7R Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10030 $401.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SA101C562KAC-ND
Copy   SA101C562KAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA101C562KAC

Copy   SA101C562KAC
Description CAP CER 5600PF 100V X7R AXIAL
Copy   CAP CER 5600PF 100V X7R AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5600pF ±10% 100V Ceramic Capacitor X7R Axial

Copy   5600pF ±10% 100V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

06:33:50 12/19/2018