Add To Favorites
Photo Not Available
SA101C330KAR 33pF ±10% 100V Ceramic Capacitor X7R Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10030 $752.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SA101C330KAR-ND
Copy   SA101C330KAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA101C330KAR

Copy   SA101C330KAR
Description CAP CER 33PF 100V X7R AXIAL
Copy   CAP CER 33PF 100V X7R AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33pF ±10% 100V Ceramic Capacitor X7R Axial

Copy   33pF ±10% 100V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

01:49:20 1/23/2019