SA101C223KAR-QUA 0.022µF ±10% 100V Ceramic Capacitor X7R Axial
Product Overview
Digi-Key Part Number SA101C223KAR-QUA-ND
Copy   SA101C223KAR-QUA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA101C223KAR-QUA

Copy   SA101C223KAR-QUA
Description CAP CER 0.022UF 100V X7R AXIAL
Copy   CAP CER 0.022UF 100V X7R AXIAL
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R Axial

Copy   0.022µF ±10% 100V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SA101C223KAR-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18200
  • Tape & Box (TB) ? : SA101C223KARC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18200

01:04:44 10/17/2018