Add To Favorites
SA101A181KAR 180pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10200 $765.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SA101A181KAR-ND
Copy   SA101A181KAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA101A181KAR

Copy   SA101A181KAR
Description CAP CER 180PF 100V NP0 AXIAL
Copy   CAP CER 180PF 100V NP0 AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

180pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial

Copy   180pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

20:53:09 12/10/2018