SA101A151FAA 150pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number SA101A151FAA-ND
Copy   SA101A151FAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA101A151FAA

Copy   SA101A151FAA
Description CAP CER 150PF 100V NP0 AXIAL
Copy   CAP CER 150PF 100V NP0 AXIAL
Detailed Description

150pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial

Copy   150pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SpinGuard® SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500

22:10:37 10/16/2018