Add To Favorites
RP43737R0100GTTR 100 Ohms ±2% 40W Chip Resistor Nonstandard Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.37000 $9.37
10 8.78400 $87.84
100 6.24620 $624.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7042-1-ND
Copy   478-7042-1-ND
Quantity Available 545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP43737R0100GTTR

Copy   RP43737R0100GTTR
Description RES SMD 100 OHM 2% 40W 3737
Copy   RES SMD 100 OHM 2% 40W 3737
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Ohms ±2% 40W Chip Resistor Nonstandard Thin Film

Copy   100 Ohms ±2% 40W Chip Resistor Nonstandard  Thin Film
Documents & Media
Datasheets RP4, RP5 Series
Product Training Modules High Power Resistive Products
Featured Product RP4 and RP6 High Power Resistor
Online Catalog RP4 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series RP4
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±2%
Power (Watts) 40W
Composition Thin Film
Features -
Temperature Coefficient 150ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package 3737
Size / Dimension 0.370" L x 0.370" W (9.40mm x 9.40mm)
Height - Seated (Max) 0.045" (1.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7042-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7042-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.90100
  • Digi-Reel® ? : 478-7042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 545 - Immediate
  • Unit Price: Digi-Reel®

00:51:30 12/19/2018