Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 478-6432-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

RH521C226MA3RA3

Description CAP CER 22UF 100V X7R SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 8 J-Lead

Documents & Media
Datasheets RH Style Caps Catalog
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series RH
Packaging ? Tray - Waffle
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 8 J-Lead
Size / Dimension 0.421" L x 0.421" W (10.70mm x 10.70mm)
Height - Seated (Max) -
Thickness (Max) 0.323" (8.20mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 88
Other Names 478-6432

19:09:33 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.87000 $23.87
10 22.61200 $226.12
100 18.21490 $1,821.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback