Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.27700 $22.77
100 1.73880 $173.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-1830-1-ND
Copy   478-1830-1-ND
Quantity Available 2,159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NOSD337M004R0100

Copy   NOSD337M004R0100
Description CAP NIOB OXIDE 330UF 20% 4V 2917
Copy   CAP NIOB OXIDE 330UF 20% 4V 2917
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330µF Niobium Oxide Capacitor 4V 2917 (7343 Metric) 100 mOhms

Copy   330µF Niobium Oxide Capacitor 4V 2917 (7343 Metric) 100 mOhms
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 100 mOhms
Current - Leakage 26.4µA
Dissipation Factor 8%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code D
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-1830-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1830-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.15200
  • Digi-Reel® ? : 478-1830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,159 - Immediate
  • Unit Price: Digi-Reel®

00:53:56 1/19/2019