Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.38900 $13.89
100 1.06090 $106.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8865-1-ND
Copy   478-8865-1-ND
Quantity Available 3,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NOJD107M010RWJ

Copy   NOJD107M010RWJ
Description CAP NIOB OXIDE 100UF 10V 2917
Copy   CAP NIOB OXIDE 100UF 10V 2917
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100µF Niobium Oxide Capacitor 10V 2917 (7343 Metric) 400 mOhms

Copy   100µF Niobium Oxide Capacitor 10V 2917 (7343 Metric) 400 mOhms
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 400 mOhms
Current - Leakage 20µA
Dissipation Factor 12%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code D
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-8865-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8865-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.74682
  • Digi-Reel® ? : 478-8865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,896 - Immediate
  • Unit Price: Digi-Reel®

13:32:28 1/16/2019