USD

Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 478-5655-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

NLJP226M004R4000

Datasheet
Digi-Key Part Number 478-5655-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NLJP226M004R4000
Copy  
Description CAP NIOB OXIDE 22UF 20% 4V 0805
Copy  
Detailed Description

22µF Niobium Oxide Capacitor 4V 0805 (2012 Metric) 4 Ohms

Copy  
Documents & Media
Datasheets NLJ Series
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NLJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 4 Ohms
Current - Leakage 8.8µA
Dissipation Factor -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Manufacturer Size Code P
Height - Seated (Max) 0.059" (1.50mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-5655-1