Add To Favorites
NC20R00684KBA NTC Thermistor 680k 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14858 $445.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC20R00684KBA-ND
Copy   NC20R00684KBA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC20R00684KBA

Copy   NC20R00684KBA
Description THERM NTC 680KOHM 4400K 1206
Copy   THERM NTC 680KOHM 4400K 1206
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

NTC Thermistor 680k 1206 (3216 Metric)

Copy   NTC Thermistor 680k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series NC20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 680k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 4400K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 240mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

01:35:28 12/17/2018