Add To Favorites
NC20M00273KBA NTC Thermistor 27k 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14858 $445.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC20M00273KBA-ND
Copy   NC20M00273KBA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC20M00273KBA

Copy   NC20M00273KBA
Description THERMISTOR NTC 27KOHM 3950K 1206
Copy   THERMISTOR NTC 27KOHM 3950K 1206
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

NTC Thermistor 27k 1206 (3216 Metric)

Copy   NTC Thermistor 27k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series NC20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 27k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3950K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 240mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

05:58:35 12/11/2018