Add To Favorites
NC20J00472KBA NTC Thermistor 4.7k 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14858 $445.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC20J00472KBA-ND
Copy   NC20J00472KBA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC20J00472KBA

Copy   NC20J00472KBA
Description THERM NTC 4.7KOHM 3480K 1206
Copy   THERM NTC 4.7KOHM 3480K 1206
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

NTC Thermistor 4.7k 1206 (3216 Metric)

Copy   NTC Thermistor 4.7k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series NC20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3480K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 240mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:30:50 10/19/2018