Add To Favorites
NC12P00104KBB NTC Thermistor 100k 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14858 $594.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC12P00104KBB-ND
Copy   NC12P00104KBB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC12P00104KBB

Copy   NC12P00104KBB
Description THERM NTC 100KOHM 4220K 0805
Copy   THERM NTC 100KOHM 4220K 0805
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

NTC Thermistor 100k 0805 (2012 Metric)

Copy   NTC Thermistor 100k 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series NC12
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±10%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 4220K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 120mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

00:45:59 12/19/2018