Add To Favorites
Product Overview
Digi-Key Part Number 478-11416-1-ND
Quantity Available 3,885
Can ship immediately
Manufacturer

Manufacturer Part Number

NC12KC0470JBB

Description THERMISTOR NTC 47OHM 3470K 0805
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

NTC Thermistor 47 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series NC12
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3470K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 120mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11416-1

12:52:57 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
5 0.60800 $3.04
10 0.53000 $5.30
25 0.46520 $11.63
50 0.38640 $19.32
100 0.32920 $32.92
500 0.28622 $143.11
1,000 0.25044 $250.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11416-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.21792
  • Digi-Reel® ? : 478-11416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback