Add To Favorites
NB20L00223MBA NTC Thermistor 22k 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10387 $311.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NB20L00223MBA-ND
Copy   NB20L00223MBA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB20L00223MBA

Copy   NB20L00223MBA
Description THERMISTOR NTC 22KOHM 3790K 1206
Copy   THERMISTOR NTC 22KOHM 3790K 1206
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

NTC Thermistor 22k 1206 (3216 Metric)

Copy   NTC Thermistor 22k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series NB20
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±20%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3790K
B25/100 -
Operating Temperature -55°C ~ 150°C
Power - Max 240mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

07:52:16 12/10/2018