Add To Favorites
Photo Not Available
MR075A104JAA 0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 22.43160 $6,729.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MR075A104JAA-ND
Copy   MR075A104JAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MR075A104JAA

Copy   MR075A104JAA
Description CAP CER 0.1UF 50V NP0 RADIAL
Copy   CAP CER 0.1UF 50V NP0 RADIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy   0.1µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets MR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.490" L x 0.140" W (12.44mm x 3.55mm)
Height - Seated (Max) 0.490" (12.44mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

08:09:57 1/16/2019