Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MR061A153FAATR1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MR061A153FAATR1

Description CAP CER 0.015UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.015µF 100V Ceramic Capacitor C0G, NP0 Radial 0.290" L x 0.090" W (7.36mm x 2.28mm)

Documents & Media
Datasheets MR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max) 0.290" (7.36mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

10:36:43 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.49900 $6,247.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MR061A153FAA-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.54800
Send Feedback