USD
Favorite

MR045C472MAA 4700pF ±20% 50V Ceramic Capacitor X7R Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

MR045C472MAA

Datasheet
Digi-Key Part Number MR045C472MAA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MR045C472MAA
Copy  
Description CAP CER 4700PF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4700pF ±20% 50V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets MR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Ceralam® MR
Packaging Bulk 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000