Add To Favorites
MM102C104KCZ2A 0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 1.89800 $18.98
100 1.44900 $144.90
500 1.10400 $552.00
1,000 0.96600 $966.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10607-1-ND
Copy   478-10607-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM102C104KCZ2A

Copy   MM102C104KCZ2A
Description CAP CER 0.1UF 200V X7R 1210
Copy   CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Featured Product MM Series - MLCC for Medical Applications
Online Catalog MM Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Medical, Non-Critical
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 478-10607-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10607-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.81000
  • Digi-Reel® ? : 478-10607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®

08:37:35 1/23/2019