USD
Favorite

MM055C223KCZ2A 0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.01400 $10.14
100 0.76070 $76.07
500 0.57478 $287.39
1,000 0.50715 $507.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10635-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39690
  • Digi-Reel®  : 478-10635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MM055C223KCZ2A

Datasheet
Digi-Key Part Number 478-10635-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MM055C223KCZ2A
Copy  
Description CAP CER 0.022UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets MM Series
Featured Product MM Series - MLCC for Medical Applications
Online Catalog MM Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series MM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Medical, Non-Critical
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10635-1