ML03V12R4BAT2A 2.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 478-7267-1-ND
Copy   478-7267-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ML03V12R4BAT2A

Copy   ML03V12R4BAT2A
Description CAP CER 2.4PF 250V C0G/NP0 0603
Copy   CAP CER 2.4PF 250V C0G/NP0 0603
Detailed Description

2.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   2.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
712-1337-1-ND 251R14S2R4BV4T Johanson Technology Inc. Cut Tape (CT) ? 15,746 - Immediate
$0.35000 1
490-11257-1-ND GQM1875C2E2R4BB12D Murata Electronics North America Cut Tape (CT) ? 2,980 - Immediate
$0.82000 1
Documents & Media
Datasheets MLO Low ESR Microwave Caps
Featured Product MLO Capacitors
EDA / CAD Models ML03V12R4BAT2A by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2.4pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7267-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7267-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14960

13:43:51 9/20/2018