Add To Favorites
ML03V11R4BAT2A 1.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
100 0.29030 $29.03
500 0.21506 $107.53
1,000 0.18279 $182.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7257-1-ND
Copy   478-7257-1-ND
Quantity Available 2,133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ML03V11R4BAT2A

Copy   ML03V11R4BAT2A
Description CAP CER 1.4PF 250V C0G/NP0 0603
Copy   CAP CER 1.4PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   1.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets MLO Low ESR Microwave Caps
Featured Product MLO Capacitors
EDA / CAD Models ML03V11R4BAT2A by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ML Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.4pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7257-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7257-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14960
  • Digi-Reel® ? : 478-7257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,133 - Immediate
  • Unit Price: Digi-Reel®

22:23:27 11/14/2018